需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY171.660 (CNY193.9758) |
| 10+ | CNY137.910 (CNY155.8383) |
| 25+ | CNY131.950 (CNY149.1035) |
| 50+ | CNY125.990 (CNY142.3687) |
| 100+ | CNY120.540 (CNY136.2102) |
产品概述
LPC2388FBD144K is a single-chip 16-bit/32-bit microcontroller. It is based on a 16-bit/32-bit ARM7TDMI-S CPU with real-time emulation that combines the microcontroller with 512Kb of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance upto 30 % over thumb mode. For critical code size applications, the alternative 16bit thumb mode reduces code by more than 30% with minimal performance penalty. It is ideal for multi-purpose serial communication applications. EMC provides support for static devices such as flash and SRAM as well as off-chip memory mapped peripherals. It is used in applications such as industrial control, medical systems, protocol converter, communications.
- ARM7TDMI-S processor, running at upto 72MHz
- 64Kb of SRAM on the ARM local bus for high performance CPU access
- 16Kb SRAM for ethernet interface can also be used as general purpose SRAM
- 16Kb SRAM for general purpose DMA use also accessible by the USB
- Advanced vectored interrupt controller (VIC), supporting upto 32 vectored interrupts
- 104 general purpose I/O pins with configurable pull-up/down resistors
- 10bit ADC with input multiplexing among 8 pins, 10bit DAC
- Standard ARM test/debug interface for compatibility with existing tools
- Operating voltage range from 3V to 3.6V, emulation trace module supports real-time trace
- Operating temperature range from -40°C to +85°C, LQFP144 package
技术规格
LPC Family LPC2000 Series Microcontrollers
16位,32位
512KB
LQFP
CAN, 以太网, I2C, SPI, UART, USB
8放大器
3V
-40°C
表面安装
LPC2388
No SVHC (27-Jun-2024)
ARM7TDMI-S
72MHz
144引脚
104输入
98KB
10Bit
3.6V
85°C
LPC
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书