7,280 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY248.840 (CNY281.1892) |
| 10+ | CNY197.380 (CNY223.0394) |
| 25+ | CNY186.790 (CNY211.0727) |
| 50+ | CNY178.150 (CNY201.3095) |
| 100+ | CNY169.500 (CNY191.535) |
产品信息
产品概述
CY8C5888LTI-LP097 is a PSoC® programmable system-on-chip. It is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. This integrates configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- 80MHz CPU speed, 256KB FLASH, 64KB SRAM, 2KB EEPROM
- 1x20-bit Del-Sig 2x12bit SAR ADCS, 4 DAC
- Voltage range from 1.71 to 5.5V, up to 6 power domains
- 300nA hibernate mode with RAM retention
- Boost regulator from 0.5V input up to 5V output
- 32bit Arm Cortex-M3 CPU, 32 interrupt inputs
- Four 16-bit timer, counter, and PWM (TCPWM) blocks
- I2C, UART, SPI, I2S, LIN 2.0 interfaces
- Cyclic redundancy check (CRC), pseudo random sequence (PRS) generators
- 68 pin QFN package
技术规格
PSOC 5 Family CY8C58xx Series Microcontrollers
32位
256KB
QFN
CAN, I2C, SPI, UART, USB
-
1.71V
-40°C
表面安装
CY8C58LPxxx
MSL 3 - 168小时
ARM 皮质-M3
80MHz
68引脚
38输入
64KB
12位,20位
5.5V
85°C
PSoC 5LP
-
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书