有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY220.500 (CNY249.165) |
| 10+ | CNY180.890 (CNY204.4057) |
| 25+ | CNY164.530 (CNY185.9189) |
| 50+ | CNY156.810 (CNY177.1953) |
| 100+ | CNY149.080 (CNY168.4604) |
产品概述
CY8C5867AXI-LP024 is a programmable system-on-chip (PSoC®5LP). It is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through 32bit Arm Cortex-M3 core plus DMA controller and digital filter processor. Ultra low power with industry's widest voltage range, Programmable digital and analogue peripherals enable custom functions. Flexible routing of any analogue or digital peripheral function to any pin. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- Voltage range from 1.71V to 5.5V, upto 6 power domains
- 67MHz CPU speed, 128Kb flash, 32Kb SRAM, 2Kb EPROM
- 1x20-bit Del-Sig 1x12bit SAR (ADCS), DAC (4), comparators (4)
- SC/CT analogue blocks (4), op-amps (4), UDBS (24), 6bit timer/PWM (4)
- Total I/O (72), GPIO (62), SIO (8), 2µA sleep mode
- Cyclic redundancy check (CRC), pseudo random sequence (PRS) generators, quadrature decoders
- Arm debug and trace modules embedded in the CPU core, hot swap capability and overvoltage tolerance
- Programmable input threshold and output high voltages
- CapSense support from any GPIO, 1.2V to 5.5V interface voltages
- Operating ambient temperature range from -40°C to 105°C, package style is 100-TQFP
技术规格
PSOC 5 Family CY8C58xx Series Microcontrollers
32位
128KB
TQFP
I2C, SPI, UART, USB
-
1.71V
-40°C
表面安装
CY8C58LP
No SVHC (25-Jun-2025)
ARM 皮质-M3
67MHz
100引脚
62输入
32KB
12位,20位
5.5V
85°C
PSoC 5LP
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书