有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY175.180 (CNY197.9534) |
| 10+ | CNY142.600 (CNY161.138) |
| 25+ | CNY133.850 (CNY151.2505) |
| 50+ | CNY128.300 (CNY144.979) |
| 100+ | CNY122.740 (CNY138.6962) |
产品信息
产品概述
R7FS7G27G2A01CLK#AC0 is a S7 series high performance Synergy™ Synergy microcontroller. The MCU integrates multiple series of software- and pin-compatible Arm®-based 32bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a high-performance Arm Cortex®-M4 core running up to 240MHz with the following features up to 4-MB code flash memory, 640-KB SRAM, graphics LCD controller (GLCDC), 2D drawing engine (DRW), capacitive touch sensing unit (CTSU), Ethernet MAC controller (ETHERC) with IEEE 1588 PTP, USBFS, USBHS, SD/MMC host interface, quad serial peripheral interface (QSPI), security and safety features, analogy peripherals. Designed for high-compute, performance-intensive, networked control applications requiring full memory redundancy.
- 3072KB program memory, 64KB data flash, 640KB SRAM
- Operating voltage range from 2.7 to 3.6V
- Maximum operating frequency is 240MHz
- 104 I/O ports
- 2ch x CAN
- 12bit x 2ch DAC
- Security and encryption
- 145 lead LGA package, operating temperature range from -40 to +85°C
技术规格
Synergy Family S7 Series S7G2 Group Microcontrollers
32位
3MB
LGA
CAN, 以太网, I2C, SCI, SPI, UART, USB
19放大器
2.7V
-40°C
表面安装
S7
MSL 3 - 168小时
ARM 皮质-M4
240MHz
145引脚
104输入
640KB
12位
3.6V
85°C
协同
-
No SVHC (25-Jun-2025)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书