有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY68.760 (CNY77.6988) |
| 25+ | CNY67.390 (CNY76.1507) |
| 100+ | CNY66.010 (CNY74.5913) |
| 160+ | CNY64.640 (CNY73.0432) |
产品信息
产品概述
The PIC18F4620-E/PT is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 64kB of addressable program memory size, 3968bytes of data memory size, 36 general-purpose I/O pins, two comparators and 13-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 1x Capture/Compare/PWM (CCP)
- 1x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 1024bytes of EEPROM data memory
技术规格
PIC18 Family PIC18F46xx Series Microcontrollers
40MHz
44引脚
36输入
3.87KB
10Bit
5.5V
125°C
PIC18
-
No SVHC (04-Feb-2026)
PIC18
64KB
TQFP
I2C, SPI, USART
13放大器
4.2V
-40°C
表面安装
PIC18F46xx
MSL 3 - 168小时
PIC18F4620-E/PT 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书