需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY62.520 (CNY70.6476) |
| 25+ | CNY57.250 (CNY64.6925) |
| 100+ | CNY56.250 (CNY63.5625) |
| 119+ | CNY55.250 (CNY62.4325) |
产品概述
The PIC18F97J60-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 3808bytes of data memory size, 70 general-purpose I/O pins, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 42MHz wide operating voltage of 2 to 3.6V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz internal oscillator
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
技术规格
PIC18 Family PIC18FJ6x Series Microcontrollers
42MHz
100引脚
70输入
3.71KB
10Bit
3.6V
85°C
PIC18
-
No SVHC (04-Feb-2026)
PIC18
128KB
TQFP
EUSART, I2C, PSP, SPI
16放大器
2V
-40°C
表面安装
PIC18F J6x
MSL 1 -无限制
PIC18F97J60-I/PT 的替代之选
找到 1 件产品
相关产品
找到 7 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书