需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 25+ | CNY7.850 (CNY8.8705) |
| 100+ | CNY7.690 (CNY8.6897) |
产品信息
产品概述
The PIC12F752-I/SN is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.8kB of addressable program memory size, 64bytes of data memory size, 6 general-purpose I/O pins, two comparators, 4-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 20MHz wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Power on reset (POR)
- 8MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- One hardware limit timer
- 1x Capture/Compare/PWM (CCP)
- 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
- 4x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
技术规格
PIC12 Family PIC12F7xx Series Microcontrollers
20MHz
8引脚
6输入
64Byte
10Bit
5.5V
85°C
PIC12
AEC-Q100
No SVHC (04-Feb-2026)
PIC12
1.75KB
SOIC
USB
4放大器
2V
-40°C
表面安装
PIC12F7xx
MSL 1 -无限制
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书