2. 半导体 - 集成电路 (IC)
                                                                                                3. 微控制器 (MCU)
                                                                                                4. 8位微控制器
                                                                                                打印页面

                                                                                                PIC10LF322T-I/OT

                                                                                                8位 MCU微控制单元, 闪存, PIC10 Family PIC10LF3x Series Microcontrollers, PIC10, 16 MHz, 896 Byte, 6 引脚

                                                                                                MICROCHIP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MICROCHIP PIC10LF322T-I/OT
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号PIC10LF322T-I/OT
                                                                                                库存编号
                                                                                                复卷2074929RL
                                                                                                切割卷带2074929
                                                                                                产品范围PIC10 Family PIC10LF3x Series Microcontrollers
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                4,600 有货

                                                                                                需要更多?

                                                                                                4600 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY5.340CNY5.34
                                                                                                合计 价钱 (含税) CNY5.34 (CNY6.03)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY5.340 (CNY6.0342)
                                                                                                25+CNY4.880 (CNY5.5144)
                                                                                                100+CNY4.440 (CNY5.0172)
                                                                                                3000+CNY4.400 (CNY4.972)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MICROCHIP
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号PIC10LF322T-I/OT
                                                                                                库存编号
                                                                                                复卷2074929RL
                                                                                                切割卷带2074929
                                                                                                产品范围PIC10 Family PIC10LF3x Series Microcontrollers
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                产品范围PIC10 Family PIC10LF3x Series Microcontrollers
                                                                                                设备核心PIC10
                                                                                                运行频率最大值16MHz
                                                                                                程序存储器大小896Byte
                                                                                                针脚数6引脚
                                                                                                IC 外壳 / 封装SOT-23
                                                                                                输入/输出数3输入
                                                                                                接口-
                                                                                                存储器容量, RAM64Byte
                                                                                                ADC通道3放大器
                                                                                                ADC分辨率8位
                                                                                                电源电压最小值2.3V
                                                                                                电源电压最大值5.5V
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                芯片安装表面安装
                                                                                                MCU系列PIC10
                                                                                                MCU系列PIC10F32x
                                                                                                合规-
                                                                                                湿气敏感性等级MSL 1 -无限制
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                The PIC10LF322T-I/OT is a mid-range PIC10 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 0.896kB of addressable program memory size, 64bytes of data memory size, 4 general-purpose I/O pins3-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 16MHz wide operating voltage of 1.8 to 3.6V.

                                                                                                • 35 (14-bit wide) easy instructions to learn
                                                                                                • 8 level hardware stack
                                                                                                • 1 (9-bit) file select register
                                                                                                • Hardware interrupt handling
                                                                                                • Brown-out reset (BOR)
                                                                                                • Low voltage detection
                                                                                                • Power on reset (POR)
                                                                                                • 32kHz to 16MHz internal oscillator
                                                                                                • Watch dog timer (WDT)
                                                                                                • Internal voltage reference (Bandgap)
                                                                                                • Two 8-bit digital timers
                                                                                                • Two stand alone PWM
                                                                                                • 1x Configurable logic cell modules (CLC)
                                                                                                • 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
                                                                                                • Numerically controlled oscillator (NCO)
                                                                                                • 3x Capacitive touch channels

                                                                                                技术规格

                                                                                                产品范围

                                                                                                PIC10 Family PIC10LF3x Series Microcontrollers

                                                                                                运行频率最大值

                                                                                                16MHz

                                                                                                针脚数

                                                                                                6引脚

                                                                                                输入/输出数

                                                                                                3输入

                                                                                                存储器容量, RAM

                                                                                                64Byte

                                                                                                ADC分辨率

                                                                                                8位

                                                                                                电源电压最大值

                                                                                                5.5V

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                MCU系列

                                                                                                PIC10

                                                                                                合规

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                设备核心

                                                                                                PIC10

                                                                                                程序存储器大小

                                                                                                896Byte

                                                                                                IC 外壳 / 封装

                                                                                                SOT-23

                                                                                                接口

                                                                                                -

                                                                                                ADC通道

                                                                                                3放大器

                                                                                                电源电压最小值

                                                                                                2.3V

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                MCU系列

                                                                                                PIC10F32x

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                技术文档 (4)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Application Note EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000046