打印页面
493 有货
需要更多?
493 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY151.660 (CNY171.3758) |
| 10+ | CNY126.160 (CNY142.5608) |
| 25+ | CNY118.170 (CNY133.5321) |
| 50+ | CNY112.960 (CNY127.6448) |
| 100+ | CNY107.740 (CNY121.7462) |
包装规格:每个
最低: 1
多件: 1
CNY151.66 (CNY171.38 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SILICON LABS
制造商产品编号C8051F960-B-GQ复制
库存编号4204823
技术数据表
设备核心8051
运行频率最大值25MHz
程序存储器大小128KB
针脚数80引脚
IC 外壳 / 封装TQFP
输入/输出数57输入
接口I2C, SMBus, SPI, UART
存储器容量, RAM8KB
ADC通道16放大器
ADC分辨率12位
电源电压最小值1.8V
电源电压最大值3.6V
工作温度最小值-40°C
工作温度最高值85°C
芯片安装表面安装
MCU系列C8051
MCU系列C8051F96x
合规-
SVHC(高度关注物质)To Be Advised
C8051F960-B-GQ 的替代之选
找到 1 件产品
产品概述
C8051F960-B-GQ is an ultra-low power high-efficiency battery-powered metering microcontroller (MCU) designed from the ground up to seamlessly incorporate with our EZRadioPRO® sub-GHz transceivers. The MCU features a powerful 8051 core with 25MHz performance along with 128KB flash, 8KB RAM and a 12bit, 16-ch., 75Ksps ADC in a 12x12 mm QFP80 package. With an on-chip dc-dc buck converter, integrated 128 segment LCD driver and hardware AES encryption, this is ideal for security systems, monitors, sensors and metering applications.
- Ultra low power consumption at 3.6V, 600nA sleep mode with SmaRTClock (ext. crystal)
- On-chip voltage reference; 0.5x gain allows measuring voltages up to twice the reference voltage
- Programmable hysteresis and response time, configurable as wake-up or reset source comparators
- Up to ±500μA; source and sink capability, enhanced resolution via PWM interpolation
- LCD controller consumes only 400nA for 32-segment static display
- DC-DC buck converter allows dynamic voltage scaling for maximum efficiency (250mW output)
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Hardware SMBus™ (I2C™ Compatible), 2 x SPI™, and UART serial ports available concurrently
- On-chip debug circuitry facilitates full-speed, nonintrusive in-system debug (no emulator required)
- Temperature rating range from -40 to +85°C
技术规格
产品范围
C8051 Family C8051F96x Series Microcontrollers
运行频率最大值
25MHz
针脚数
80引脚
输入/输出数
57输入
存储器容量, RAM
8KB
ADC分辨率
12位
电源电压最大值
3.6V
工作温度最高值
85°C
MCU系列
C8051
合规
-
设备核心
8051
程序存储器大小
128KB
IC 外壳 / 封装
TQFP
接口
I2C, SMBus, SPI, UART
ADC通道
16放大器
电源电压最小值
1.8V
工作温度最小值
-40°C
芯片安装
表面安装
MCU系列
C8051F96x
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.0003