需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY58.860 (CNY66.5118) |
| 10+ | CNY43.260 (CNY48.8838) |
| 25+ | CNY40.280 (CNY45.5164) |
| 50+ | CNY37.850 (CNY42.7705) |
| 100+ | CNY35.420 (CNY40.0246) |
| 250+ | CNY33.590 (CNY37.9567) |
| 500+ | CNY30.160 (CNY34.0808) |
产品概述
C8051F530-C-IM is a highly integrated automotive and industrial microcontroller (MCU) that is auto-grade qualified and tested to AEC-Q100 specification. It features a powerful 8051 core with 25MHz performance along with 8KB flash, 0.25KB RAM. This MCU also offers integrated communication interfaces and a 12bit, 16-channel, 200Ksps ADC and 1 comparator in a 4x4 mm, QFN20 package. With enhanced communication peripherals and robust peripheral set, this is ideal for motor control, sensor interface, parking assistance, seat position and adjustment, fluid level monitoring and other automotive/industrial applications.
- Data-dependent windowed interrupt generator, built-in temperature sensor
- Programmable hysteresis and response time, configurable as wake-up or reset source comparator
- POR/brownout detector, voltage reference-1.5 and 2.2V (programmable)
- On-chip debug circuitry facilitates full-speed, nonintrusive in-system debug (no emulator required)
- Supply voltage range from 2.0 to 5.25V, built-in LDO regulator
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- LIN 2.1 controller, no crystal required
- External oscillator: crystal, RC, C, or clock (1 or 2 pin modes)
- Temperature rating range from -40 to +125°C
技术规格
C8051 Family C8051F53x Series Microcontrollers
25MHz
20引脚
16输入
256Byte
12位
5.25V
125°C
C8051
AEC-Q100
To Be Advised
8051
8KB
QFN-EP
SPI, UARTS, LIN
16放大器
2V
-40°C
表面安装
C8051F53x
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书