160 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY64.110 (CNY72.4443) |
| 25+ | CNY62.830 (CNY70.9979) |
| 100+ | CNY61.550 (CNY69.5515) |
| 160+ | CNY60.270 (CNY68.1051) |
产品概述
The PIC18F4580-I/PT is an Enhanced Flash Microcontroller with ECAN™ technology, 10-bit A/D and nanoWatt technology. The PIC18F4580 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance and power sensitive applications. The PIC18F4580 family incorporates a range of features that can significantly reduce power consumption during operation. The PIC18F4580 device include an internal oscillator block which generates two different clock signals, either can be used as the microcontroller's clock source. This may eliminate the need for external oscillator circuits on the OSC1 or OSC2 pins. The PIC18F4580 microcontroller can be serially programmed while in the end application circuit. This is simply done with two lines for clock and data and three other lines for power, ground and the programming voltage.
- Power-managed modes - Run, idle and sleep
- Flexible oscillator structure - Secondary oscillator using Timer1 at 32kHz, fail-safe clock monitor
- Flash/data EEPROM retention of <gt/>40 years
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Peripheral - Three external interrupts and one capture/compare/PWM (CCP) module
- ECAN technology module - Message bit rate up to 1Mbps and automatic remote frame handling
技术规格
PIC18 Family PIC18F45xx Series Microcontrollers
40MHz
44引脚
36输入
1.5KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (04-Feb-2026)
PIC18
32KB
TQFP
ECAN, EUSART, I2C, PSP, SPI
11放大器
4.2V
-40°C
表面安装
PIC18F4x80
MSL 1 -无限制
PIC18F4580-I/PT 的替代之选
找到 1 件产品
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书