产品概述
The MC68HC705C8ACFNE is a 8-bit high-performance Microcontroller Unit (MCU). The 68HC705C8a microcomputer (MCU) is a member of NXP's M68HC05 family of single-chip microcomputers. This 8-bit MCU includes keyboard scanning logic, a high current pin, a COP watchdog timer and read-only (ROM) security feature. The M68HC05 family is based on the customer-specified integrated circuit (CSIC) design strategy. All MCUs in the family use the M68HC05 central processor unit (CPU) and are available with a variety of subsystems, memory sizes and types.
- On-chip oscillator with crystal/ceramic resonator
- Memory-mapped input/output (I/O)
- Selectable memory configurations
- Selectable programmable and/or non-programmable computer operating properly (COP) watchdog timers
- Selectable port-B external interrupt capability
- Clock monitor
- High current drive on pin C7 (PC7)
- 24 Bidirectional I/O lines and 7 input-only lines
- Serial communications interface (SCI) system
- Serial peripheral interface (SPI) system
- Bootstrap capability
- Power-saving stop, wait and data-retention modes
- Fully static operation
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
HC05 Family 68HC705C8A Series Microcontrollers
4MHz
44引脚
31输入
176Byte
-
3.6V
85°C
HC05
-
HC05
8KB
LCC
SCI, SPI
6放大器
3V
-40°C
表面安装
68HC705C8A
MSL 3 - 168小时
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书