有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY47.370 (CNY53.5281) |
| 25+ | CNY46.380 (CNY52.4094) |
| 100+ | CNY46.350 (CNY52.3755) |
| 260+ | CNY46.310 (CNY52.3303) |
产品概述
The AT90CAN64-16MU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the AT90CAN64 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The AT90CAN64 provides the following features 128kB ISP flash memory with read-while-write capabilities, 1kB EEPROM and 2kB SRAM. The idle mode stops the CPU while allowing the SRAM, timer/counters, SPI/CAN ports and interrupt system to continue functioning.
- Advanced RISC architecture
- 133 Powerful instructions most single clock cycle execution
- 32 x 8 general purpose working registers + peripheral control registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- JTAG (IEEE std. 1149.1 compliant) interface
- CAN controller 2.0A and 2.0B-ISO 16845 certified
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- 8 external interrupt sources
- 5 sleep modes - idle, ADC noise reduction, power-save, power-down and standby
- Software selectable clock frequency
- Global pull-up disable
- 53 programmable I/O lines
- Programmable watchdog timer with on-chip oscillator
- 8bit synchronous timer/counter-0
- 8bit asynchronous timer/counter-2
- Dual 16bit synchronous timers/counters-1 and 3
- 8-channel, 10bit SAR ADC
- On-chip analogue comparator
- Byte-oriented two-wire serial interface
- Dual programmable serial USART
- Serial peripheral interface (SPI)
- Up to 64kB optional external memory space
技术规格
AVR Family AT90CAN Series Microcontrollers
16MHz
64引脚
53输入
4KB
10Bit
5.5V
85°C
8051
-
No SVHC (04-Feb-2026)
AVR
64KB
VQFN
CAN, I2C, SPI, UART, USART, USB
8放大器
2.7V
-40°C
表面安装
AT90CAN
MSL 3 - 168小时
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书