有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY324.180 | CNY324.18 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY324.180 (CNY366.3234) |
| 5+ | CNY297.600 (CNY336.288) |
| 10+ | CNY271.010 (CNY306.2413) |
| 25+ | CNY256.070 (CNY289.3591) |
| 50+ | CNY241.550 (CNY272.9515) |
产品信息
产品概述
TC297TP128F300NBCKXUMA1 is an AURIX™ microcontroller for automotive and industrial applications. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. With its Triple TriCore with up to 300MHz, a flash memory of 8MB and a powerful and generic timer module (GTM), this aims for reduced complexity, best-in-class power consumption and significant cost savings. Applications include 60GHz radar sensor for in-cabin monitoring system, ADAS and autonomous driving, automotive high-voltage battery management system (BMS), chassis control and safety, diesel direct injection.
- 8MB flash w/ ECC protection, 128KB EEPROM at 500 k cycles
- 728KB RAM w/ ECC protection, 128x DMA channels
- Sensor interfaces : 15xSENT, 5xPSI5, 1xPSI5S
- Programmable HSM (hardware security module)
- Single voltage supply is 5V or 3.3V
- Diverse lockstep core with clock delay, access permission system
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- Safety management unit ( SMU ), direct memory access ( DMA )
- LFBGA-292 package
- Ambient temperature range from -40°C to +125°C
技术规格
AURIX Family TC2xx Series Microcontrollers
32位
8MB
LFBGA
CAN, 以太网, I2C, LIN, SPI
84放大器
-
-40°C
表面安装
TC2xx
MSL 3 - 168小时
三核
300MHz
292引脚
169输入
728KB
12位
3.3V
125°C
AURIX
-
No SVHC (25-Jun-2025)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书