打印页面
67 有货
需要更多?
67 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY835.050 (CNY943.6065) |
| 5+ | CNY764.990 (CNY864.4387) |
| 10+ | CNY694.920 (CNY785.2596) |
| 25+ | CNY674.460 (CNY762.1398) |
包装规格:每个
最低: 1
多件: 1
CNY835.05 (CNY943.61 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SPC5674FF3MVV3 is a 32-bit Microcontroller based on e200z7 core complex compliant with power architecture embedded category operates at a maximum frequency of 264MHz. The device incorporates 4096kB internal flash, 256kB internal RAM, 64-channel 10-bit A/D converter and four controller area network (FlexCAN) modules. This device also features peripherals like four deserial serial peripheral interface modules (DSPI), three serial communications interface (eSCI) module.
- Dual issue, 32-bit CPU core complex (e200z7)
- Compliant with power architecture embedded category
- 16kB I-cache and 16kB D-cache
- variable length encoding (VLE)
- Optional encoding of mixed 16-bit and 32-bit instructions
- Includes signal processing extension (SPE2)
- 2 Direct memory access controller (eDMA2) blocks
- Interrupt controller (INTC)
- Frequency modulated phase-locked loop (FMPLL)
- Crossbar switch architecture
- External bus interface (EBI)
- System integration unit (SIU)
- Error correction status module (ECSM)
- Boot assist module (BAM)
- 2 Second-generation enhanced time processor units (eTPU2) that share code and data RAM
- Enhanced modular input output system supporting 32 unified channels (eMIOS)
- 4 Enhanced queued analog-to-digital converters (eQADC)
- 2-channel FlexRay controller
- Nexus development interface (NDI) per IEEE-ISTO 5001-2003/5001-2008 standard
- Device and board test support per JTAG (IEEE 1149.1)
技术规格
产品范围
MPC5 Family MPC56xx Series Microcontrollers
数据总线宽度
32位
程序存储器大小
4MB
IC 外壳 / 封装
PBGA
接口
CAN, SCI, SPI
ADC通道
64放大器
电源电压最小值
4.5V
工作温度最小值
-40°C
芯片安装
表面安装
MCU系列
MPC56xx
湿气敏感性等级
MSL 3 - 168小时
设备核心
电源架构
运行频率最大值
264MHz
针脚数
516引脚
输入/输出数
-
存储器容量, RAM
265KB
ADC分辨率
12位
电源电压最大值
5.5V
工作温度最高值
125°C
MCU系列
MPC5
合规
AEC-Q100
SVHC(高度关注物质)
Lead (27-Jun-2024)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:Lead (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.008889