需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY46.610 (CNY52.6693) |
| 10+ | CNY35.490 (CNY40.1037) |
| 25+ | CNY32.750 (CNY37.0075) |
| 50+ | CNY31.230 (CNY35.2899) |
| 100+ | CNY29.710 (CNY33.5723) |
| 250+ | CNY28.180 (CNY31.8434) |
| 500+ | CNY27.350 (CNY30.9055) |
产品信息
产品概述
CYUSB3324-88LTXC is an HX3 USB 3.0 hub controller. This USB 3.0 hub controller is compliant with the USB 3.0 specification revision 1.0. HX3 supports SuperSpeed (SS), Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on all the ports. It features integrated termination, pull-up, and pull-down resistors and supports configuration options via pin-straps to minimize the overall Bill of Materials (BOM) of the system. HX3 includes the Cypress proprietary features like Shared Link™, which enables extra downstream (DS) ports for on-board connections in embedded applications and Ghost Charge™, which enables charging of devices connected to the DS ports when no host is connected on the upstream (US) port.
- 4 x USB 3.0 DS ports, ACA-Dock support
- Integrated ARM® Cortex™-M0 CPU 16KB RAM, 32KB ROM
- Configure GPIOs for overcurrent protection, power enable, and LEDs
- Vendor Command Support to Implement a USB-to-I2C Bridge
- Custom configuration modes supported with eFuse, I2C EEPROM, or I2C
- Microsoft WHQL-certified for Windows XP/Vista/7/8/8.1
- Compatible with Mac OS 10.9 and Linux kernel version 3.11
- Customize configuration parameters with the easy-to-use Cypress’s “Blaster Plus” software tool
- Commercial temperature range from 0 °C to +70 °C
- Available in a 88-pin QFN package
技术规格
EZ-USB Family CYUSB3xx Series Microcontrollers
-
32KB
QFN
I2C
-
3V
0°C
表面安装
CYUSB3xx
MSL 3 - 168小时
ARM 皮质-M0
-
88引脚
-
16KB
-
3.6V
70°C
EZ-USB
-
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书