需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY8.410 | CNY8.41 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.410 (CNY9.5033) |
| 10+ | CNY7.220 (CNY8.1586) |
| 50+ | CNY6.370 (CNY7.1981) |
| 100+ | CNY5.530 (CNY6.2489) |
| 250+ | CNY5.200 (CNY5.876) |
| 500+ | CNY4.880 (CNY5.5144) |
| 1000+ | CNY4.070 (CNY4.5991) |
产品概述
The MSP430G2230IDR is a Mixed-signal Microcontroller consists of several device features different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The MSP430G22x0 series is an ultra-low-power mixed signal microcontroller with a built-in 16-bit timer and four I/O pins. In addition, the MSP430G2230 has a built-in communication capability using synchronous protocols (SPI or I²C) and a 10-bit A/D converter.
- Five power-saving modes
- Ultra-fast wake-up from standby mode in less than 1µs
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies
- Internal very-low-power low-frequency (LF) oscillator
- Brownout detector
- On-chip emulation logic with SPY-BI-wire interface
- Green product and no Sb/Br
技术规格
MSP430 Family MSP430G2x Series Microcontrollers
16位
2KB
SOIC
I2C, SPI
4放大器
1.8V
-40°C
表面安装
MSP430
MSL 3 - 168小时
MSP430
16MHz
8引脚
4输入
128Byte
10Bit
3.6V
85°C
MSP430G2x
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书