需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY52.770 (CNY59.6301) |
| 10+ | CNY40.440 (CNY45.6972) |
| 25+ | CNY39.620 (CNY44.7706) |
| 50+ | CNY38.800 (CNY43.844) |
| 100+ | CNY37.980 (CNY42.9174) |
| 250+ | CNY37.160 (CNY41.9908) |
| 500+ | CNY36.340 (CNY41.0642) |
产品概述
The MSP430F2132IPW is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two 16-bit timers, a fast 10-bit A/D converter integrated reference and a data transfer controller (DTC), a comparator, built-in communication capability using the universal serial communication interface and 24 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- High-frequency (HF) crystal up to 16MHz
- Resonator clock
- External digital clock source
- External resistor
- 16-bit Timer0_A3 with 3 Capture/Compare registers
- 16-bit Timer1_A2 with 2 Capture/Compare registers
- On-chip comparator for analog signal compare function or slope ADC
- 10-bit 200ksps ADC with internal reference, sample-and-hold, autoscan and data transfer controller
- Enhanced UART supporting auto-baudrate detection (LIN)
- IrDA Encoder and decoder
- Synchronous SPI
- Brownout detector
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- Bootstrap loader
- On-chip emulation module
- 250µA at 1MHz, 2.2V Active mode (AM) power consumption
技术规格
MSP430 Family MSP430F2x Series Microcontrollers
16位
8KB
TSSOP
I2C, IrDA, LIN, SPI, UART
8放大器
1.8V
-40°C
表面安装
MSP430
MSL 1 -无限制
MSP430
16MHz
28引脚
24输入
512Byte
10Bit
3.6V
85°C
MSP430F2x
-
No SVHC (27-Jun-2018)
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书