在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY42.430 (CNY47.9459) |
| 10+ | CNY39.580 (CNY44.7254) |
| 25+ | CNY38.400 (CNY43.392) |
| 50+ | CNY37.490 (CNY42.3637) |
| 100+ | CNY36.590 (CNY41.3467) |
| 250+ | CNY35.410 (CNY40.0133) |
| 500+ | CNY34.580 (CNY39.0754) |
产品信息
产品概述
CY62158EV30LL-45ZSXIT is a CY62158EV30 MoBL high performance CMOS static RAM organized as 1024K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption. Placing the device into standby mode reduces power consumption significantly when deselected (CE1 HIGH or CE2 LOW). The eight input and output pins (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (CE1 HIGH or CE2 LOW), the outputs are disabled (OE HIGH), or a write operation is in progress (CE1 LOW and CE2 HIGH and WE LOW).
- Very high speed is 45ns
- Pin compatible with CY62158DV30
- Wide voltage range from 2.20V to 3.60V
- Ultra low standby power, typical standby current: 2μA
- Ultra low active power, typical active current: 6mA at f = 1MHz
- Easy memory expansion with active-low CE1, CE2, and active-low OE features
- Automatic power down when deselected
- CMOS for optimum speed/power
- 44-pin TSOP Type II package
- Industrial ambient temperature range –40°C to +85°C
技术规格
8Mbit
1M x 8位
2.2V 至 3.6V
TSOP-II
44引脚
45ns
3V
表面安装
85°C
-
异步SRAM
8Mbit
1M x 8bit
TSOP-II
2.2V
3.6V
-
-40°C
-
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书