产品信息
产品概述
CY7C1021DV33-10VXI is a CY7C1021DV33 high-performance CMOS static RAM organized as 65536 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected. Writing to the device is accomplished by taking chip enable active-low (CE) and write enable (WE) inputs LOW. If byte low enable (BLE) is LOW, then data from I/O pins (I/O0 through I/O7), is written into the location specified on the address pins (A0 through A15). If byte high enable (BHE) is LOW, then data from I/O pins (I/O8 through I/O15) is written into the location specified on the address pins (A0 through A15).
- Pin-and function-compatible with CY7C1021CV33
- High speed is tAA = 10ns
- Low active power ICC = 60 mA at 10ns
- Low active power ICC = 60mA at 10ns
- 2.0V data retention
- Automatic power-down when deselected
- CMOS for optimum speed/power, independent control of upper and lower bits
- 44-pin (400-Mil) moulded SOJ package
- Industrial ambient temperature range from –40°C to +85°C
技术规格
异步SRAM
64K x 16位
64K x 16位
SOJ
44引脚
10ns
3.3V
表面安装
85°C
-
1Mbit
1Mbit
3V 至 3.6V
SOJ
3V
3.6V
-
-40°C
-
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书