2. 半导体 - 集成电路 (IC)
                                                                                                3. 存储器
                                                                                                4. SRAM
                                                                                                打印页面

                                                                                                CY7C1380KV33-167AXI

                                                                                                SRAM, 管道式SRAM, 18 Mbit, 512K x 36位, TQFP, 100 引脚, 3.135 V

                                                                                                INFINEON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                INFINEON CY7C1380KV33-167AXI
                                                                                                制造商INFINEON
                                                                                                制造商产品编号CY7C1380KV33-167AXI
                                                                                                库存编号3259931
                                                                                                也称为SP005638425, CY7C1380KV33-167AXI
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                79 有货

                                                                                                需要更多?

                                                                                                79 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY437.290 (CNY494.1377)
                                                                                                5+CNY422.180 (CNY477.0634)
                                                                                                10+CNY407.070 (CNY459.9891)
                                                                                                25+CNY395.500 (CNY446.915)
                                                                                                50+CNY374.260 (CNY422.9138)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY437.29 (CNY494.14 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                INFINEON
                                                                                                制造商INFINEON
                                                                                                制造商产品编号CY7C1380KV33-167AXI
                                                                                                库存编号3259931
                                                                                                也称为SP005638425, CY7C1380KV33-167AXI
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                SRAM类型管道式SRAM
                                                                                                存储密度18Mbit
                                                                                                记忆配置512K x 36位
                                                                                                IC 外壳 / 封装TQFP
                                                                                                针脚数100引脚
                                                                                                电源电压最小值3.135V
                                                                                                电源电压最大值3.63V
                                                                                                额定电源电压3.3V
                                                                                                时钟频率最大值167MHz
                                                                                                芯片安装表面安装
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                湿气敏感性等级MSL 3 - 168小时
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                CY7C1380KV33-167AXI is a pipelined SRAM with advanced synchronous peripheral circuitry and a two-bit counter for internal burst operation. All synchronous inputs are gated by registers controlled by a positive edge triggered clock input (CLK). The synchronous inputs include all addresses, all data inputs, address-pipelining chip enable (active low CE1), depth-expansion chip enables (active low CE2 and CE3), burst control inputs (ADSC, ADSP, and active low ADV), write enables (active low BWX, and active low BWE), and global write (active low GW). Asynchronous inputs include the output enable (active low OE) and the ZZ pin. Address and chip enable is registered at rising edge of clock when address strobe processor (active low ADSP) or address strobe controller (active low ADSC) is active. Subsequent burst address can be internally generated as this is controlled by the advance pin (active low ADV).

                                                                                                • 65nm process technology, 3.3V VDD, 167MHz speed
                                                                                                • Registered inputs and outputs for pipelined operation
                                                                                                • 3.4ns maximum access time, 163mA maximum operating current
                                                                                                • Provides high performance 3-1-1-1 access rate
                                                                                                • Separate processor and controller address strobes
                                                                                                • Synchronous self-timed write, asynchronous output enable, single cycle chip deselect
                                                                                                • IEEE 1149.1 JTAG-compatible boundary scan
                                                                                                • Power supply voltage range from 3.135 to 3.6V
                                                                                                • Input/output capacitance is 5pF (TA=25°C, f=1MHz, VDD=3.3V, VDDQ=2.5V)
                                                                                                • 100-pin TQFP package, industrial temperature range from -40 to +85°C

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                SRAM类型

                                                                                                管道式SRAM

                                                                                                记忆配置

                                                                                                512K x 36位

                                                                                                针脚数

                                                                                                100引脚

                                                                                                电源电压最大值

                                                                                                3.63V

                                                                                                时钟频率最大值

                                                                                                167MHz

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                存储密度

                                                                                                18Mbit

                                                                                                IC 外壳 / 封装

                                                                                                TQFP

                                                                                                电源电压最小值

                                                                                                3.135V

                                                                                                额定电源电压

                                                                                                3.3V

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                湿气敏感性等级

                                                                                                MSL 3 - 168小时

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423245
                                                                                                US ECCN:3A991.b.2.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.003629