打印页面
已停产
产品信息
制造商RENESAS
制造商产品编号RMWV3216AGBG-5S2#KC0复制
库存编号4146926
技术数据表
SRAM类型异步SRAM
存储密度32Mbit
记忆配置2Mword x 16位
IC 外壳 / 封装FBGA
针脚数48引脚
电源电压最小值2.7V
电源电压最大值3.6V
额定电源电压3V
时钟频率最大值-
芯片安装表面安装
工作温度最小值-40°C
工作温度最高值85°C
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
RMWV3216A series 32Mb advanced LPSRAM (2M word × 16bit). It is a family of 32-Mbit static RAMs organized 2,097,152-word × 16bit, fabricated by Renesas’s high-performance Advanced LPSRAM technologies. This has realized higher density, higher performance and low power consumption. It offers low power standby power dissipation, therefore, it is suitable for battery backup systems.
- Single 3V supply range from 2.7V to 3.6V
- Maximum access time is 55ns, typical current consumption standby is 1.0µA
- Common data input and output, three state output
- Directly TTL compatible, all inputs and outputs, battery backup operation
- Supply voltage range from 2.7 to 3.6V, input high voltage is 2.2V (min)
- Input leakage current is 1µA (max, Vin = VSS to VCC)
- Average operating current is 30mA (max, CS# =VIL, others = VIH/VIL, II/O = 0mA)
- Standby current is 0.3mA (max, CS2 = VIL, others = VSS to VCC)
- Input capacitance is 10pF (max, Vin =0V, Ta =25°C, f =1MHz)
- 48-ball FBGA package, temperature range from -40 to +85°C
技术规格
SRAM类型
异步SRAM
记忆配置
2Mword x 16位
针脚数
48引脚
电源电压最大值
3.6V
时钟频率最大值
-
工作温度最小值
-40°C
产品范围
-
存储密度
32Mbit
IC 外壳 / 封装
FBGA
电源电压最小值
2.7V
额定电源电压
3V
芯片安装
表面安装
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001