打印页面
图片仅用于图解说明,详见产品说明。

135 有货
需要更多?
135 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY115.930 (CNY131.0009) |
包装规格:每个
最低: 1
多件: 1
CNY115.93 (CNY131.00 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
AS6C8008-55ZIN is a 1024K X 8bit super low power CMOS SRAM. It is an 8,388,608-bit low-power CMOS static random access memory organized as 1,048,576 words by 8bits. It is fabricated using very high-performance, high-reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for very low-power system applications, and particularly well suited for battery backup non-volatile memory applications.
- Fast access time : 55ns
- Low power consumption: 30mA (typical) operating current, 6µA (typ) standby current
- Single 2.7V to 5.5V power supply
- All inputs and outputs TTL compatible
- Fully static operation, tri-state output
- Data retention voltage is 1.5V (minimum)
- 44pin TSOP II package
- Industrial operating temperature range from -40°C to 85°C
技术规格
SRAM类型
异步
记忆配置
1024K x 8位
针脚数
44引脚
电源电压最大值
5.5V
时钟频率最大值
-
工作温度最小值
-40°C
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
存储密度
8Mbit
IC 外壳 / 封装
TSOP-II
电源电压最小值
2.7V
额定电源电压
3V
芯片安装
表面安装
工作温度最高值
85°C
湿气敏感性等级
MSL 3 - 168小时
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.00292