需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY175.180 (CNY197.9534) |
| 10+ | CNY157.660 (CNY178.1558) |
| 25+ | CNY148.320 (CNY167.6016) |
| 50+ | CNY137.810 (CNY155.7253) |
| 100+ | CNY130.460 (CNY147.4198) |
产品信息
产品概述
CY62167G30-45ZXI is a CY62167G30 high-performance CMOS, low-power (MoBL®) SRAM device with embedded ECC. The byte high enable (BHE) and byte low enable (BLE) inputs control byte writes and write data on the corresponding I/O lines to the memory location specified. BHE controls I/O8 through I/O15 and BLE controls I/O0 through I/O7. To perform data reads, assert the output enable active-low (OE) input and provide the required address on the address lines. User can access read data on the I/O lines (I/O0 through I/O15). To perform byte accesses, assert the required byte enable signal active-low (BHE or BLE) to read either the upper byte or the lower byte of data from the specified address location.
- Ultra-low standby current, typical standby current: 1.5µA
- High speed is 45ns
- Embedded error-correcting code (ECC) for single-bit error correction
- Operating voltage range from 2.2V to 3.6V
- 1.0-V data retention
- Transistor-transistor logic (TTL) compatible inputs and outputs
- Error indication (ERR) pin to indicate 1-bit error detection and correction
- 48-pin TSOP I package
- Industrial ambient temperature range from –40°C to +85°C
技术规格
16Mbit
1Mword x 16bit
2.2V 至 3.6V
TSOP-I
48引脚
45ns
3V
表面安装
85°C
-
No SVHC (25-Jun-2025)
异步SRAM
16Mbit
1Mword x 16位
TSOP-I
3.6V
2.2V
-
-40°C
-
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书