需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY431.020 (CNY487.0526) |
| 5+ | CNY416.840 (CNY471.0292) |
| 10+ | CNY402.650 (CNY454.9945) |
| 25+ | CNY390.340 (CNY441.0842) |
| 50+ | CNY376.910 (CNY425.9083) |
产品信息
产品概述
CY14B104NA-BA25XI is a 4-Mbit (512K × 8/256K × 16) nvSRAM. It is a fast static RAM (SRAM), with a non-volatile element in each memory cell. The memory is organized as 512K bytes of 8 bits each or 256K words of 16-bits each. The embedded non-volatile element incorporates QuantumTrap technology, producing the world’s most reliable non-volatile memory. The SRAM provides infinite read and write cycles, while independent non-volatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the non-volatile element (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory.
- 25ns speed, 48-ball FBGA package, industrial ambient temperature range from -40 to +85°C
- 20ns, 25ns, and 45ns access times, internally organized as 256K × 16
- Hands off automatic STORE on power-down with only a small capacitor
- RECALL to SRAM initiated by software or power-up, infinite read, write, and recall cycles
- 1 million STORE cycles to QuantumTrap, 20 year data retention
- Single 3V +20%, -10% operation
技术规格
4Mbit
256K x 16位
25ns
2.7V
FBGA
48引脚
并行
-40°C
-
4Mbit
256K x 16位
25ns
3.6V
FBGA
并行口
表面安装
85°C
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书