2. 半导体 - 集成电路 (IC)
                                                                                                3. 存储器
                                                                                                4. 非易失性SRAM(NVSRAM)
                                                                                                打印页面

                                                                                                CY14B116N-ZSP25XI

                                                                                                非易失性 SRAM,16 Mbit,1M x 16bit,25 ns 读/写,并行,2.7 V 至 3.6 V,TSOP-II-54

                                                                                                INFINEON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                INFINEON CY14B116N-ZSP25XI
                                                                                                制造商INFINEON
                                                                                                制造商产品编号CY14B116N-ZSP25XI
                                                                                                库存编号4127816
                                                                                                也称为SP005643927, CY14B116N-ZSP25XI
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                3 有货

                                                                                                需要更多?

                                                                                                3 件可于下一个工作日送达(Shanghai 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,400.370 (CNY1,582.4181)
                                                                                                5+CNY1,336.900 (CNY1,510.697)
                                                                                                10+CNY1,273.430 (CNY1,438.9759)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,400.37 (CNY1,582.42 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                INFINEON
                                                                                                制造商INFINEON
                                                                                                制造商产品编号CY14B116N-ZSP25XI
                                                                                                库存编号4127816
                                                                                                也称为SP005643927, CY14B116N-ZSP25XI
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                存储密度16Mbit
                                                                                                存储器容量16Mbit
                                                                                                存储器组织1M x 16bit
                                                                                                记忆配置1M x 16bit
                                                                                                读取访问时间25ns
                                                                                                写入访问时间25ns
                                                                                                电源电压最小值2.7V
                                                                                                电源电压最大值3.6V
                                                                                                封装类型TSOP-II
                                                                                                IC 外壳 / 封装TSOP-II
                                                                                                针脚数54引脚
                                                                                                接口并行口
                                                                                                芯片接口类型并行
                                                                                                芯片安装表面安装
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                CY14B116N-ZSP25XI is a CY14B116N fast SRAM, with a non-volatile element in each memory cell. The embedded non-volatile elements incorporate QuantumTrap technology, producing the world’s most reliable non-volatile memory. The SRAM can be read and written an infinite number of times. The non-volatile data residing in the non-volatile elements do not change when data is written to the SRAM. Data transfers from the SRAM to the non-volatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory.

                                                                                                • 16Mbit non-volatile static random access memory (nvSRAM)
                                                                                                • Hands-off automatic STORE on power-down with only a small capacitor
                                                                                                • STORE to QuantumTrap non-volatile elements is initiated by software
                                                                                                • RECALL to SRAM initiated by software or power-up, high reliability
                                                                                                • Infinite read, write, and RECALL cycles, 1 million STORE cycles to QuantumTrap
                                                                                                • Sleep mode operation, low power consumption, active current of 75mA at 45ns
                                                                                                • Industrial temperature range from –40°C to +85°C
                                                                                                • 25ns speed, 54-pin TSOP II speed
                                                                                                • 3V voltage rating, ×16 data bus

                                                                                                技术规格

                                                                                                存储密度

                                                                                                16Mbit

                                                                                                存储器组织

                                                                                                1M x 16bit

                                                                                                读取访问时间

                                                                                                25ns

                                                                                                电源电压最小值

                                                                                                2.7V

                                                                                                封装类型

                                                                                                TSOP-II

                                                                                                针脚数

                                                                                                54引脚

                                                                                                芯片接口类型

                                                                                                并行

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                存储器容量

                                                                                                16Mbit

                                                                                                记忆配置

                                                                                                1M x 16bit

                                                                                                写入访问时间

                                                                                                25ns

                                                                                                电源电压最大值

                                                                                                3.6V

                                                                                                IC 外壳 / 封装

                                                                                                TSOP-II

                                                                                                接口

                                                                                                并行口

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Philippines
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423245
                                                                                                US ECCN:3A991.b.2.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.15404