有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY480.680 (CNY543.1684) |
| 5+ | CNY462.500 (CNY522.625) |
| 10+ | CNY444.310 (CNY502.0703) |
| 25+ | CNY430.000 (CNY485.900) |
| 50+ | CNY408.720 (CNY461.8536) |
产品概述
CY14B104LA-ZS25XI is a 4Mbit (512K × 8) nvSRAM with a non-volatile element in each memory cell. The embedded non-volatile elements incorporate QuantumTrap technology, producing the world’s most reliable non-volatile memory. The SRAM provides infinite read and write cycles, while independent non-volatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the non-volatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory. Both the STORE and RECALL operations are also available under software control.
- 3.0V voltage, 4Mb density, × 8 data bus, 1st die revision
- 20ns, 25ns, and 45ns access times
- Hands off automatic STORE on power-down with only a small capacitor
- STORE to QuantumTrap non-volatile elements initiated by software/device pin/AutoStore on power-down
- RECALL to SRAM initiated by software or power-up
- Infinite read, write, and recall cycles, 1 million STORE cycles to quantum trap
- 20 year data retention, single 3V +20%, –10% operation
- Supply voltage range from 2.7V to 3.6V
- 5mA maximum average VCAP current during autostore cycle
- 44-pin TSOP II package, industrial temperature range from -40 to +85°C
技术规格
4Mbit
25ns
2.7V
TSOP-II
并行口
-40°C
-
No SVHC (25-Jun-2025)
512K x 18位 / 256K x 16位
25ns
3.6V
44引脚
表面安装
85°C
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书