2. 半导体 - 集成电路 (IC)
                                                                                                3. 存储器
                                                                                                4. 磁阻内存(MRAM)
                                                                                                打印页面

                                                                                                M30082040054X0IWAY

                                                                                                MRAM, 非易失性, 8Mb, 54MHz, WSON-8

                                                                                                RENESAS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RENESAS M30082040054X0IWAY
                                                                                                制造商RENESAS
                                                                                                制造商产品编号M30082040054X0IWAY
                                                                                                库存编号3470868
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                RENESAS
                                                                                                制造商RENESAS
                                                                                                制造商产品编号M30082040054X0IWAY
                                                                                                库存编号3470868
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                存储密度8Mbit
                                                                                                记忆配置1M x 8bit
                                                                                                接口SPI
                                                                                                电源电压最小值2.7V
                                                                                                电源电压最大值3.6V
                                                                                                IC 外壳 / 封装WSON
                                                                                                针脚数8引脚
                                                                                                芯片安装表面安装
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                湿气敏感性等级MSL 3 - 168小时
                                                                                                SVHC(高度关注物质)No SVHC (12-Jan-2017)

                                                                                                产品概述

                                                                                                The M3000 series high speed high performance non volatile MRAM. MRAM family of high speed, high performance 108MHz non-volatile RAM offers superior reliability and greater than 20 year data retention. The M30xx supports quad SPI SDR and DDR interfaces and operates from -40°C to +105°C (industrial plus version) and is available in SOIC or WSON package. The MRAM devices are ideal for high speed, non volatile memory applications such as program storage and data backup. It features data protection with hardware protect mode (HPM), user programmable/lockable special NVM and software protect mode (SPM).

                                                                                                • Utilizes advanced pMTJ STT-MRAM technology
                                                                                                • 4Mb to 16Mb memory density
                                                                                                • High speed quad SPI interface, up to 108MHz SDR mode
                                                                                                • Lowest active write and read current
                                                                                                • Independent 256byte user programmable/ and lockable NVM
                                                                                                • Industrial operating temperature range from -40°C to +105°C
                                                                                                • 1.8V to 3V supply voltage
                                                                                                • High endurance, more than 10E16 cycles
                                                                                                • Fast read and write, no wait writes
                                                                                                • Does not require backup battery or capacitor(s) compared to non-volatile SRAM

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                存储密度

                                                                                                8Mbit

                                                                                                接口

                                                                                                SPI

                                                                                                电源电压最大值

                                                                                                3.6V

                                                                                                针脚数

                                                                                                8引脚

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (12-Jan-2017)

                                                                                                记忆配置

                                                                                                1M x 8bit

                                                                                                电源电压最小值

                                                                                                2.7V

                                                                                                IC 外壳 / 封装

                                                                                                WSON

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                湿气敏感性等级

                                                                                                MSL 3 - 168小时

                                                                                                技术文档 (5)

                                                                                                Reactivation Notices EN

                                                                                                EOL Notices EN

                                                                                                Product Change Notice EN

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423290
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (12-Jan-2017)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001