需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY242.970 (CNY274.5561) |
产品概述
AS5F18G04SND-10LIN is a serial peripheral interface (SPI) NAND flash memory. SPI NAND provides a low cost and low pin count solution to alternate SPI-NOR in high density non-volatile memory storage solution for embedded systems. SPI NAND is a flash memory device with SLC NAND of the standard parallel NAND. The serial electrical interface follows the industry-standard serial peripheral interface. The command sets are similar to SPI-NOR command sets. Some modifications have been made for handling NAND-specific functions. Besides, new features are added to extend applications. The SPI NAND has 8 pin counts in total, including six signal lines plus VCC and GND. The density is 1Gbit through 8Gbit. Each block of the serial NAND is subdivided into 64 programmable pages. Each page consists of a data storage region and a spare area. The data storage region is used to store user-programmed data and the spare area is typically used for memory management and error correction functions.
- Single-level cell (SLC) NAND flash, OTP protection, 64 pages one time programmable
- Page program time:600us, page read time:70us for page size 2K, page read time:140us for page size 4K
- 25mA read operation current/program operation current
- Erase operation current is 30mA, 120uA maximum standby current
- Endurance, P/E cycles: more than 60,000/cycles, 10/years data retention
- Supply voltage is 1.8V, 8G-bits density
- Quad SPI bus width
- 100MHz speed
- LGA-8 package
- Industrial grade temperature range from -40°C to 85°C
技术规格
NAND
1G x 8位
LGA
100MHz
1.7V
1.8V
-40°C
1.8V SPI NAND Flash Memories
No SVHC (04-Feb-2026)
8Gbit
SPI
8引脚
-
1.98V
表面安装
85°C
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书