2. 半导体 - 集成电路 (IC)
                                                                                                3. 存储器
                                                                                                4. 闪存
                                                                                                打印页面

                                                                                                MTFC64GAZAQHD-AIT

                                                                                                闪存, eMMC NAND, 512 GB, 64G x 8位, 并行口, VFBGA, 153 引脚

                                                                                                MICRON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MICRON MTFC64GAZAQHD-AIT
                                                                                                MICRON MTFC64GAZAQHD-AIT
                                                                                                MICRON MTFC64GAZAQHD-AIT
                                                                                                制造商MICRON
                                                                                                制造商产品编号MTFC64GAZAQHD-AIT
                                                                                                库存编号3880984
                                                                                                产品范围3.3V eMMC NAND Flash Memories
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                701 有货

                                                                                                需要更多?

                                                                                                701 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                数量价钱 (含税)
                                                                                                1+CNY539.190 (CNY609.2847)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY539.19 (CNY609.28 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MICRON
                                                                                                制造商MICRON
                                                                                                制造商产品编号MTFC64GAZAQHD-AIT
                                                                                                库存编号3880984
                                                                                                产品范围3.3V eMMC NAND Flash Memories
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                闪存类型eMMC NAND
                                                                                                存储器容量512GB
                                                                                                存储密度512GB
                                                                                                记忆配置64G x 8位
                                                                                                闪存配置64G x 8bit
                                                                                                接口并行口
                                                                                                芯片接口类型并行
                                                                                                IC 外壳 / 封装VFBGA
                                                                                                封装类型VFBGA
                                                                                                针脚数153引脚
                                                                                                时钟频率200MHz
                                                                                                时钟频率最大值200MHz
                                                                                                存取时间-
                                                                                                电源电压最小值2.7V
                                                                                                电源电压最大值3.6V
                                                                                                额定电源电压-
                                                                                                芯片安装表面安装
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围3.3V eMMC NAND Flash Memories
                                                                                                湿气敏感性等级MSL 3 - 168小时
                                                                                                SVHC(高度关注物质)No SVHC (17-Dec-2015)

                                                                                                产品概述

                                                                                                MTFC64GAZAQHD-AIT is an eMMC memory. It is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND Flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. The non-volatile eMMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.

                                                                                                • MultiMediaCard (MMC) controller and NAND flash
                                                                                                • JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
                                                                                                • VCC: 2.7–3.6V, VCCQ: 1.70–1.95V
                                                                                                • Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host
                                                                                                • Command queue, BKOPS control, temporary write protection
                                                                                                • Boot operation (high-speed boot), replay-protected memory block (RPMB)
                                                                                                • Hardware reset signal, multiple partitions with enhanced attribute
                                                                                                • Permanent and power-on write protection, high-priority interrupt (HPI)
                                                                                                • 64GB density, 153-ball VFBGA package
                                                                                                • Operating temperature range from –40°C to +95°C

                                                                                                技术规格

                                                                                                闪存类型

                                                                                                eMMC NAND

                                                                                                存储密度

                                                                                                512GB

                                                                                                闪存配置

                                                                                                64G x 8bit

                                                                                                芯片接口类型

                                                                                                并行

                                                                                                封装类型

                                                                                                VFBGA

                                                                                                时钟频率

                                                                                                200MHz

                                                                                                存取时间

                                                                                                -

                                                                                                电源电压最大值

                                                                                                3.6V

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                湿气敏感性等级

                                                                                                MSL 3 - 168小时

                                                                                                存储器容量

                                                                                                512GB

                                                                                                记忆配置

                                                                                                64G x 8位

                                                                                                接口

                                                                                                并行口

                                                                                                IC 外壳 / 封装

                                                                                                VFBGA

                                                                                                针脚数

                                                                                                153引脚

                                                                                                时钟频率最大值

                                                                                                200MHz

                                                                                                电源电压最小值

                                                                                                2.7V

                                                                                                额定电源电压

                                                                                                -

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                3.3V eMMC NAND Flash Memories

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (17-Dec-2015)

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423290
                                                                                                US ECCN:3A991.b.1.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.001632