产品概述
MTFC128GAZAQJP-AIT is an e.MMC memory. It is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND Flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. The non-volatile e.MMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.
- JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
- VCC: 2.7–3.6V, VCCQ: 1.70–1.95V
- Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host
- Command queue, BKOPS control, temporary write protection, boot operation (high-speed boot)
- Replay-protected memory block (RPMB), hardware reset signal
- Multiple partitions with enhanced attribute
- Permanent and power-on write protection, high-priority interrupt (HPI), data strobe pin
- 128GB density
- 153-ball VFBGA package
- Operating temperature range from -40°C to +85°C
技术规格
eMMC NAND
128GB
128G x 8位
并行口
VFBGA
200MHz
-
3.6V
表面安装
85°C
MSL 3 - 168小时
128Gbit
-
并行
VFBGA
152引脚
200MHz
2.7V
-
-40°C
3.3V eMMC NAND Flash Memories
No SVHC (17-Dec-2015)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书