产品概述
ASFC16G31M-51BIN 16GB eMMC device (AS16FC) is a high-performance embedded MMC solution designed for embedded NAND flash applications. It is an eMMC series (flash + controller) that supports the eMMC/JEDEC 5.1 industry standard and is backward compatible with eMMC versions. It contains both MLC NAND flash and eMMC controller. A single 3V supply voltage is for the NAND area (VCC) with an internal regulator and dual supply voltages 1.8V or 3V (VCCQ) for the eMMC controller. Customers find it easy to use AS16FC without having to consider any changes inside the device such as flash, leading to easier and faster development of applications (fast time to market). It features embedded flash management software or FTL (Flash Transition Layer) of eMMC manages high reliability with noticeable wear levelling, bad block management, and strong ECC, and achieves high performance.
- Supports features of eMMC5.1 which are defined in JEDEC standard
- Programmable bus width : 1bit (default), 4bit and 8bit data bus
- MMC I/F clock frequency : 0 to 200MHz
- 128Gb x 1 NAND die
- 153ball FBGA package
- Industrial grade temperature range from -40°C to 85°C
- Operating power supply 2.7 to 3.6V (VCC), 1.7 to 1.95V or 2.7 to 3.6V (VCCQ)
- MMC I/F boot frequency : 0 to 52MHz
- 3.3V flash voltage
- MLC NAND type, 5.1 eMMC version
技术规格
eMMC NAND
16G x 8位
FBGA
200MHz
2.7V
-
-40°C
3.3V eMMC NAND Flash Memories
No SVHC (27-Jun-2024)
128Gbit
eMMC
153引脚
-
3.6V
表面安装
85°C
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书