打印页面
可订购
制造商标准交货时间:50 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY140.610 (CNY158.8893) |
| 10+ | CNY130.450 (CNY147.4085) |
| 25+ | CNY126.380 (CNY142.8094) |
| 50+ | CNY123.320 (CNY139.3516) |
| 100+ | CNY120.280 (CNY135.9164) |
包装规格:每个
最低: 1
多件: 1
CNY140.61 (CNY158.89 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
FEMC004GTTE7-T13-18 is a XTRA III series industrial eMMC 4.5 flash memory. It is fully compliant with the JEDEC eMMC4.5 standard. It is a combination of an embedded flash controller and standard MLC NAND flash memory in one JEDEC standard package. It provides high performance, good reliability and advanced power management. It is suitable for small, low-power electronic devices.
- 4GB capacity, VCCQ: 1.8V/3.3V, VCC: 3.3V power system
- Compliant with eMMC specification Ver. 4.4, 4.41, 4.5
- Up to 52MHz clock speed, support HS200 mode
- Supply voltage (NAND) range from 2.7 to 3.6V
- Output high voltage is VDD - 0.2V min (IOH = -100uA, open-drain bus signal level)
- Output low voltage is 0.3V max (IOL = 2mA, open-drain bus signal level)
- Clock frequency data transfer mode (PP) is 26MHz max (CL ≤ 30pF)
- Clock rise time is 3ns max (CL ≤30pF), clock fall time is 3ns max (CL ≤30pF)
- Output delay time during data transfer is 13.7ns max (CL ≤30 pF)
- 100-ball FBGA package, operation temperature range from -40°C to 85°C
技术规格
闪存类型
MLC NAND
记忆配置
4G x 8位
IC 外壳 / 封装
FBGA
时钟频率最大值
200MHz
电源电压最小值
2.7V
额定电源电压
3.3V
工作温度最小值
-40°C
产品范围
3.3V eMMC NAND Flash Memories
存储密度
4GB
接口
eMMC 4.5
针脚数
100引脚
存取时间
-
电源电压最大值
3.6V
芯片安装
表面安装
工作温度最高值
85°C
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.026422