S29JL032J70TFI010 的替代之选
找到 1 件产品
产品概述
S29JL032J70TFI010 is a S29JL032J 32Mb (4M × 8Bit/2M × 16Bit), 3V, simultaneous read/write flash memory. Word mode data appears on DQ15–DQ0; byte mode data appears on DQ7–DQ0. The device is designed to be programmed in-system with the standard 3.0 volt VCC supply, and can also be programmed in standard EPROM programmers. Standard control pins—chip enable (CE#), write enable (WE#), and output enable (OE#)—control normal read and write operations, and avoid bus contention issues. The device requires only a single 3.0 volt power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations.
- Data can be continuously read from one bank while executing erase/program functions in another bank
- Zero latency between read and write operations, multiple bank architecture
- Any combination of sectors can be erased, manufactured on 0.11µm process technology
- Zero power operation, compatible with JEDEC standards
- Sophisticated power management circuits reduce power consumed during inactive periods to nearly zero
- Pinout and software compatible with single-power-supply flash standard
- High performance, access time as fast as 60ns, ultra low power consumption
- Supports common flash memory interface (CFI), erase suspend/erase resume
- 70ns speed, thin small outline package (TSOP) standard pinout
- Industrial (–40°C to +85°C) temperature range, top boot device, 4 banks: 4/12/12/4Mb
技术规格
并行NOR
32Mbit
4M x 8位
并行
TSOP
-
70ns
3.6V
表面安装
85°C
No SVHC (25-Jun-2025)
32Mbit
4M x 8位
并行口
TSOP
48引脚
-
2.7V
3V
-40°C
3V Parallel NOR Flash Memories
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书