打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY539.260 (CNY609.3638) |
包装规格:每个
最低: 1
多件: 1
CNY539.26 (CNY609.36 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商FLEXXON
制造商产品编号FDMM256MSE-N100复制
制造商标准货期34 周
库存编号4378858
产品范围FxPrem I Series
技术数据表
闪存卡类型MicroSDXC卡
存储器容量256MB
标准速度等级-
UHS标准-
视频速度等级-
应用评分-
额定电源电压3.3V
工作温度最小值-40°C
工作温度最高值85°C
产品范围FxPrem I Series
SVHC(高度关注物质)To Be Advised
产品概述
FDMM256MSE-N100 is a FxPrem I series SLC, industrial microSD 2.0 flash memory. It has good reliability and wide compatibility. It can alternate communication protocol between SD mode and SPI mode. It’s well adapted for hand-held applications in industrial/medical markets already.
- 256MB capacity, SLC flash
- Support SD system specification version 2.0, support SD SPI mode
- Card removal during read operation will never harm the content
- Support adaptive wear levelling
- Sudden power loss management, SMART function, bus speed mode
- 40mA read, 36mA write, 150uA standby
- Supply voltage range from 2.7 to 3.6V
- Power up time is 250ms max (from 0V to VDD min)
- Input leakage current range from -2 to 2uA (DAT3 pull-up is disconnected)
- Operation temperature range from -40°C to 85°C
技术规格
闪存卡类型
MicroSDXC卡
标准速度等级
-
视频速度等级
-
额定电源电压
3.3V
工作温度最高值
85°C
SVHC(高度关注物质)
To Be Advised
存储器容量
256MB
UHS标准
-
应用评分
-
工作温度最小值
-40°C
产品范围
FxPrem I Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000001