2. 半导体 - 集成电路 (IC)
                                                                                                3. 存储器
                                                                                                4. 闪存卡
                                                                                                打印页面

                                                                                                MTSD1T5ANC8MS-1WT

                                                                                                闪存卡, 工业, MicroSDXC卡, 1.5 TB, 10级, UHS-I U3, A2

                                                                                                MICRON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MICRON MTSD1T5ANC8MS-1WT
                                                                                                制造商MICRON
                                                                                                制造商产品编号MTSD1T5ANC8MS-1WT
                                                                                                库存编号4070866
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1 有货

                                                                                                需要更多?

                                                                                                1 件可于 3-4 个工作日内送达(新加坡 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY11,643.000 (CNY13,156.590)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY11,643.00 (CNY13,156.59 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MICRON
                                                                                                制造商MICRON
                                                                                                制造商产品编号MTSD1T5ANC8MS-1WT
                                                                                                库存编号4070866
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                闪存卡类型MicroSDXC卡
                                                                                                存储器容量1.5TB
                                                                                                标准速度等级10级
                                                                                                UHS标准UHS-I U3
                                                                                                视频速度等级-
                                                                                                应用评分A2
                                                                                                额定电源电压-
                                                                                                工作温度最小值-25°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (17-Dec-2015)

                                                                                                产品概述

                                                                                                MTSD1T5ANC8MS-1WT is a Micron® industrial microSD card. Technology innovations like 5G, artificial intelligence (AI) and the internet of things (IoT) are driving growth in AI-enabled cameras in video security applications and data storage at the edge. Micron's microSD card is specifically designed for handling continuous high-quality video recording and multiple AI capture events concurrently. Adopting edge storage through the microSD card can enhance video security system performance by enabling flexibility and scalability, and by reducing network bandwidth requirements and lowering the total cost of ownership.

                                                                                                • 1.5TB density, microSD package
                                                                                                • SD 3.0 UHS-1 interface, U3, A2, Class10 performance
                                                                                                • 24/7, 5 years endurance, i400 model
                                                                                                • High endurance, outstanding recording performance
                                                                                                • Industrial quality, smart management
                                                                                                • Operating temperature range from -25°C to +85°C

                                                                                                技术规格

                                                                                                闪存卡类型

                                                                                                MicroSDXC卡

                                                                                                标准速度等级

                                                                                                10级

                                                                                                视频速度等级

                                                                                                -

                                                                                                额定电源电压

                                                                                                -

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (17-Dec-2015)

                                                                                                存储器容量

                                                                                                1.5TB

                                                                                                UHS标准

                                                                                                UHS-I U3

                                                                                                应用评分

                                                                                                A2

                                                                                                工作温度最小值

                                                                                                -25°C

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85235110
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001