需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY186.210 (CNY210.4173) |
| 10+ | CNY173.180 (CNY195.6934) |
| 25+ | CNY167.290 (CNY189.0377) |
| 50+ | CNY163.210 (CNY184.4273) |
| 100+ | CNY157.810 (CNY178.3253) |
产品概述
FM28V102A-TG is a 64 K × 16 non-volatile memory that reads and writes similar to a standard SRAM. A ferroelectric random access memory or F-RAM is non-volatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. The FM28V102A operation is similar to that of other RAM devices and therefore, it can be used as a drop-in replacement for a standard SRAM in a system. Read cycles may be triggered by active low CE or simply by changing the address and write cycles may be triggered by active low CE or active low WE. The F-RAM memory is non-volatile due to its unique ferroelectric memory process. These features make the FM28V102A ideal for non-volatile memory applications requiring frequent or rapid writes.
- 1Mbit ferroelectric random access memory (F-RAM) logically organized as 64 K × 16
- Configurable as 128K × 8 using active low UB and active low LB
- NoDelay™ writes, page mode operation to 30-ns cycle time
- Advanced high-reliability ferroelectric process
- Industry-standard 64 K × 16 SRAM pinout
- No battery concerns, monolithic reliability
- True surface mount solution, no rework steps
- Superior for moisture, shock, and vibration
- Low-voltage operation range from 2.0V to 3.6V
- 44-pin TSOP II package, industrial temperature range from -40 to 85°C
技术规格
1Mbit
并行口
2V
TSOP
表面安装
85°C
No SVHC (25-Jun-2025)
64K x 16位
-
3.6V
44引脚
-40°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书