在此登记您的兴趣
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY236.010 | CNY236.01 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY236.010 (CNY266.6913) |
| 5+ | CNY227.250 (CNY256.7925) |
| 10+ | CNY218.490 (CNY246.8937) |
| 25+ | CNY211.550 (CNY239.0515) |
| 50+ | CNY201.190 (CNY227.3447) |
产品概述
CY15B104Q-LHXIT is a 4Mbit (512 K × 8) serial (SPI) F-RAM. It is a 4Mbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other nonvolatile memories. Unlike serial flash and EEPROM, the CY15B104Q performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other nonvolatile memories. The CY15B104Q is capable of supporting 1014 read/write cycles, or 100 million times more write cycles than EEPROM.
- Voltage range from 2.0 to 3.6V, density is 4-Mbit, SPI F-RAM
- 8-pin TDFN package type, industrial temperature range from -40 to +85°C
- 4Mbit ferroelectric random access memory (F-RAM) logically organized as 512 K × 8
- High-endurance 100 trillion (1014) read/writes, 151-year data retention
- NoDelay™ writes, advanced high-reliability ferroelectric process
- Very fast serial peripheral interface, up to 40MHz frequency
- Direct hardware replacement for serial flash and EEPROM
- Supports SPI mode 0 (0, 0) and mode 3 (1, 1), sophisticated write protection scheme
- Software protection using write disable instruction, manufacturer ID and product ID
- Software block protection for 1/4, 1/2, or entire array, low power consumption
技术规格
4Mbit
512K x 8位
SPI
40MHz
2V
TDFN-EP
8引脚
85°C
No SVHC (25-Jun-2025)
4Mbit
512K x 8位
SPI
40MHz
3.6V
TDFN-EP
-40°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书