需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY56.290 (CNY63.6077) |
| 10+ | CNY52.380 (CNY59.1894) |
| 25+ | CNY50.860 (CNY57.4718) |
| 50+ | CNY49.570 (CNY56.0141) |
| 100+ | CNY48.380 (CNY54.6694) |
| 250+ | CNY46.770 (CNY52.8501) |
| 500+ | CNY43.820 (CNY49.5166) |
产品概述
CY15B104Q-PZXI is a low-power, 4-Mbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, the CY15X104Q performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other non-volatile memories. These capabilities make the ideal for non-volatile memory applications, requiring frequent or rapid writes.
- 4-Mbit ferroelectric random access memory (F-RAM) logically organized as 512K × 8
- 151-year data retention, NoDelay™ writes, advanced high-reliability ferroelectric process
- Fast serial peripheral interface (SPI), supports SPI mode 0 (0, 0) and mode 3 (1, 1)
- Hardware protection using the Write Protect (active low WP) pin
- Software protection using Write Disable (WRDI) instruction
- Software block protection for 1/4, 1/2, or entire array
- Device ID contains manufacturer ID and product ID, unique ID, serial Number
- Dedicated special sector write and read
- Low-voltage operation range from 1.8V to 3.6V, 40MHz frequency
- 8-pin PDIP package, industrial temperature range from -40°C to +85°C
技术规格
4MB
SPI
1.8V
DIP
通孔安装
85°C
No SVHC (25-Jun-2025)
512K x 8位
-
3.6V
8引脚
-40°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书