需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY2.480 (CNY2.8024) |
| 10+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 5000+ | CNY1.960 (CNY2.2148) |
| 10000+ | CNY1.920 (CNY2.1696) |
产品概述
M24C64-UFMN6TP is a is a 64Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 8K × 8bits. It can operate with a supply voltage of 1.7V to 5.5V, over an ambient temperature range from -40°C to +85°C. The device offers an additional page, named the identification page (32bytes). This page stores a 128bit (16bytes) unique factory-programmed serial number, which is frozen in read-only mode on delivery from the factory. The uniqueness of the serial number is ensured across the whole portfolio of serial EEPROMs manufactured by STMicroelectronics, offering a unique identifier. Applications of EEPROM UID include improved traceability for accessory recognition, enhanced repairability. Promoting sustainability in the consumer and industrial segments, such as data centres, logistics, healthcare and personal electronics.
- Compatible with I²C bus modes: 100kHz (standard-mode), 400kHz (fast-mode), 1MHz (fast-mode Plus)
- 64Kbit (8Kbyte) of EEPROM, 32-byte page size
- Identification page : 256bit (32byte) locked in read-only at factory delivery
- 128-bit (16-byte) unique factory-programmed serial number
- Enhanced ESD and latch-up protection, ESD protection: 4kV (HBM)
- More than 4 million write cycles, more than 200-year data retention
- Random and sequential read modes
- Hardware write protection of the whole memory array, byte and page write within 5 ms
- SO8N (ECOPACK2 compliant)
技术规格
64Kbit
串行I2C (2-线)
NSOIC
1.7V
表面安装
85°C
No SVHC (25-Jun-2025)
8K x 8位
1MHz
8引脚
5.5V
-40°C
64Kbit Serial I2C EEPROMs
法律与环境
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书