打印页面
2,973 有货
需要更多?
2,973 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY2.220 | CNY11.10 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.980 (CNY2.2374) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 5000+ | CNY1.370 (CNY1.5481) |
| 10000+ | CNY1.340 (CNY1.5142) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
N24C08UVTG is an I²C CMOS serial EEPROM. It supports the standard (100 KHz), fast (400KHz) and fast-plus (1MHz) I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a page write buffer, and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count.
- Automotive AEC−Q100 grade 1 qualified, supports standard, fast and fast-plus I²C protocol
- 16byte page write buffer, hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs (SCL and SDA)
- Low power CMOS technology, more than 1,000,000 program/erase cycles
- 100 year data retention, read current is 0.3mA maximum at (read, fSCL = 1MHz)
- Write current is 0.5mA maximum, standby current is 1µA maximum
- Clock frequency is 100KHz maximum
- Input capacitance is 6pF maximum at (VCC = 1.7V / 1.6V to 5.5V)
- 1.7V / 1.6V to 5.5V supply voltage range
- Temperature range from -40°C to +125°C, US-8 package
技术规格
存储密度
8KB
接口
I2C
IC 外壳 / 封装
US8
电源电压最小值
1.8V
芯片安装
表面安装
工作温度最高值
125°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
记忆配置
1K x 8位
时钟频率最大值
1MHz
针脚数
8引脚
电源电压最大值
5.5V
工作温度最小值
-40°C
产品范围
8Kbit I2C Serial EEPROM
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.00001