打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:34 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY538.930 (CNY608.9909) |
包装规格:每个
最低: 1
多件: 1
CNY538.93 (CNY608.99 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号AS4C128M16MD4V-062BAN
库存编号4313436
技术数据表
DRAM类型移动 LPDDR4X
存储密度2GB
记忆配置128M x 16位
时钟频率最大值1.6GHz
IC 外壳 / 封装TFBGA
针脚数200引脚
额定电源电压1.8V
芯片安装表面安装
工作温度最小值-40°C
工作温度最高值105°C
产品范围-
湿气敏感性等级MSL 3 - 168小时
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
AS4C128M16MD4V-062BAN is a LPDDR4X SDRAM. It is organized as 1 or 2 channels per device, and individual channel is 8-banks and 16-bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 16n prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 16n bits prefetched to achieve very high bandwidth.
- 128Mx16 org, 1600MHz maximum clock frequency
- LVSTL (low voltage swing terminated logic) I/O interface
- Selectable output drive strength (DS), 16-bit pre-fetch DDR data bus
- Single data rate (multiple cycles) command/address bus
- Bidirectional/differential data strobe per byte of data (DQS, DQS)
- DMI pin support for write data masking and DBI functionality
- Programmable READ and WRITE latencies (RL/WL)
- Support non-target DRAM ODT control, on-chip temperature sensor to control self refresh rate
- On-chip temperature sensor whose status can be read from MR4
- Automotive temperature range from -40°C to 105°C, 200-ball FBGA package
技术规格
DRAM类型
移动 LPDDR4X
记忆配置
128M x 16位
IC 外壳 / 封装
TFBGA
额定电源电压
1.8V
工作温度最小值
-40°C
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
存储密度
2GB
时钟频率最大值
1.6GHz
针脚数
200引脚
芯片安装
表面安装
工作温度最高值
105°C
湿气敏感性等级
MSL 3 - 168小时
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.002593