有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY158.370 (CNY178.9581) |
产品概述
AS4C128M32MD2A-18BIN is a 4Gb (128M x 32) /RZ3RZHUDDR2 SDRAM. The 4Gb mobile low-power DDR2 SDRAM (LPDDR2) is a high-speed CMOS, dynamic random-access memory containing 4,294,967,296bits. It is internally configured as an eight-bank DRAM. Each of the x32’s 4,294,967,296bit banks is organized as 16,384 rows by 1024 columns by 32bits. The device uses a double data rate architecture on the command/address (CA) bus to reduce the number of input pins in the system. This device uses a double data rate architecture on the DQ pins to achieve high-speed operation. The double data rate architecture is essentially a 4n pre-fetch architecture with an interface designed to transfer two data bits per DQ every clock cycle at the I/O pins. A single read or WRITE access for the LPDDR2 effectively consists of a single 4n-bit-wide, one-clock cycle data transfer at the internal SDRAM core and four corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.
- VDD2 = 1.14 to 1.30V, VDDCA/VDDQ = 1.14 to 1.30V, VDD1 = 1.70 to 1.95V
- Interface : HSUL-12, data width : x32, clock frequency range : maximum 533MHz
- Four-bit pre-fetch DDR architecture, eight internal banks for concurrent operation
- Multiplexed, double data rate, command/address inputs; commands entered on every CK edge
- Bidirectional/differential data strobe per byte of data(DQS/DQS#)
- DM masks write date at the both rising and falling edge of the data strobe
- Programmable READ and WRITE latencies (RL/WL), auto refresh and self refresh supported
- Low voltage power supply, auto TCSR (temperature compensated self refresh)
- 128M x 32 org, 533MHz maximum clock
- 134-ball FBGA package, industrial temperature range from -40°C to 85°C
技术规格
LPDDR2
128M x 32位
FBGA
1.2V
-40°C
-
No SVHC (04-Feb-2026)
4Gbit
533MHz
134引脚
表面安装
85°C
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书