需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY66.940 | CNY66.94 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY66.940 (CNY75.6422) |
| 10+ | CNY51.930 (CNY58.6809) |
| 25+ | CNY48.100 (CNY54.353) |
| 50+ | CNY46.150 (CNY52.1495) |
| 100+ | CNY44.190 (CNY49.9347) |
| 250+ | CNY43.310 (CNY48.9403) |
| 500+ | CNY42.430 (CNY47.9459) |
产品概述
The SN74VMEH22501ADGGR is a 8-bit Universal Bus Transceiver has two integral 1-bit three-wire bus transceivers and is designed for 3.3V VCC operation with 5V tolerant inputs. The UBT™ transceiver allows transparent, latched and flip-flop modes of data transfer and the separate LVTTL input and outputs on the bus transceiver provides a feedback path for control and diagnostics monitoring. This device provides a high-speed interface between cards operating at LVTTL logic levels and VME64, VME64x or VME320 backplane topologies. high-speed backplane operation is a direct result of the improved OEC™ circuitry and high drive that has been designed and tested into the VME64x backplane model. The B-port I/Os are optimized for driving large capacitive loads and include pseudo-ETL input thresholds (1/2 VCC ±50mV) for increased noise immunity. These specifications support the 2eVME protocols in VME64x (ANSI/VITA 1.1) and 2eSST protocols in VITA 1.5.
- Member of the Texas Instruments Widebus™ family
- UBT™ Transceiver combines D-type latches and D-type flip-flops
- OEC™ Circuitry improves signal integrity and reduces electromagnetic interference (EMI)
- Ioff, Power-up 3-state and BIAS VCC support live insertion
- Bus hold on 3A-port data inputs
- 26Ω Equivalent series resistor on 3A ports and Y outputs
- Flow-through architecture facilitates printed circuit board layout
- Distributed VCC and GND pins minimize high-speed switching noise
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
技术规格
8放大器
总线收发器
48引脚
TSSOP
3.45V
85°C
MSL 1 -无限制
-
2V
TSSOP
3.15V
-40°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书