打印页面
可订购
制造商标准交货时间:32 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY1.950 (CNY2.2035) |
| 10+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY0.950 (CNY1.0735) |
| 500+ | CNY0.897 (CNY1.0136) |
| 1000+ | CNY0.860 (CNY0.9718) |
| 5000+ | CNY0.843 (CNY0.9526) |
| 10000+ | CNY0.826 (CNY0.9334) |
包装规格:单件(切割供应)
最低: 5
多件: 5
CNY9.75 (CNY11.02 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The SN74LVC1G17DRLR is a single Schmitt-trigger Buffer is designed for 1.65 to 5.5V VCC operation. It contains one buffer and performs the boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. The device functions as an independent buffer, but because of Schmitt action, it will have different input threshold levels for a positive-going (VT+) and negative-going signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Ioff Supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Maximum tpd of 4.6ns at 3.3V
- 10μA Maximum low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
技术规格
通道数
-
逻辑类型
施密特触发缓冲器
针脚数
5引脚
IC 外壳 / 封装
SOT-553
电源电压最大值
5.5V
工作温度最高值
85°C
湿气敏感性等级
MSL 1 -无限制
输出电流
-
输入电平
-
封装类型
SOT-553
电源电压最小值
1.65V
工作温度最小值
-40°C
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000033