产品概述
The SN74CBTD16210DGGR is a 20-bit FET Bus Switch with level shifting. It provides 20-bit of high-speed TTL-compatible bus switching. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. A diode to VCC is integrated in the circuit to allow for level shifting from 5V signals at the device inputs to 3.3V signals at the device outputs. The device is organized as a dual 10-bit bus switch with separate OE\ inputs. It can be used as two 10-bit bus switches or as one 20-bit bus switch. When OE\ is low, the associated 10-bit bus switch is on and port A is connected to port B. When OE\ is high, the switch is open and the high-impedance state exists between the ports.
- Member of Texas Instruments Widebus™ family
- TTL-compatible Control input levels
- 5Ω Switch connection between two ports
- Green product and no Sb/Br
技术规格
20放大器
FET总线开关电平转换
48引脚
TSSOP
5.5V
85°C
MSL 1 -无限制
-
CMOS, TTL
TSSOP
4.5V
-40°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书