2. 半导体 - 集成电路 (IC)
                                                                                                3. 逻辑器件
                                                                                                4. 特殊功能逻辑器件
                                                                                                打印页面

                                                                                                SN74LVC1GX04DBVR

                                                                                                晶体振荡器驱动器, 1输入, 5 ns, 1.65 V至5.5 V, SOT-23-6

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS SN74LVC1GX04DBVR
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号SN74LVC1GX04DBVR
                                                                                                库存编号
                                                                                                切割卷带3006829
                                                                                                切割卷带3006829RL
                                                                                                您的零件号
                                                                                                3,268 有货

                                                                                                需要更多?

                                                                                                3268 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY8.090 (CNY9.1417)
                                                                                                10+CNY5.260 (CNY5.9438)
                                                                                                100+CNY4.340 (CNY4.9042)
                                                                                                500+CNY4.150 (CNY4.6895)
                                                                                                1000+CNY4.010 (CNY4.5313)
                                                                                                2500+CNY3.830 (CNY4.3279)
                                                                                                5000+CNY3.740 (CNY4.2262)
                                                                                                包装规格:单件(切割供应)
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY8.09 (CNY9.14 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号SN74LVC1GX04DBVR
                                                                                                库存编号
                                                                                                切割卷带3006829
                                                                                                切割卷带3006829RL
                                                                                                逻辑类型晶体振荡器驱动
                                                                                                IC 外壳 / 封装SOT-23
                                                                                                封装类型SOT-23
                                                                                                针脚数6引脚
                                                                                                电源电压最小值1.65V
                                                                                                电源电压最大值5.5V
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                湿气敏感性等级MSL 1 -无限制

                                                                                                产品概述

                                                                                                The SN74LVC1GX04DBVR is a Crystal Oscillator Driver designed for 1.65 to 5.5V VCC operation. It incorporates the SN74LVC1GU04 (inverter with unbuffered output) and the SN74LVC1G04 (inverter) functions into a single device. The LVC1GX04 is optimized for use in crystal oscillator applications. X1 and X2 can be connected to a crystal or resonator in oscillator applications. The device provides an additional buffered inverter (Y) for signal conditioning. The additional buffered inverter improves the signal quality of the crystal oscillator output by making it rail to rail. This device is fully specified for partial-power-down applications using Ioff(Y output only). The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

                                                                                                • 10μA Maximum low power consumption
                                                                                                • ±24mA Output drive at 3.3V
                                                                                                • Ioff Supports partial-power-down mode operation
                                                                                                • Latch-up performance exceeds 100mA per JESD, 78 class II
                                                                                                • Green product and no Sb/Br

                                                                                                技术规格

                                                                                                逻辑类型

                                                                                                晶体振荡器驱动

                                                                                                封装类型

                                                                                                SOT-23

                                                                                                电源电压最小值

                                                                                                1.65V

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                IC 外壳 / 封装

                                                                                                SOT-23

                                                                                                针脚数

                                                                                                6引脚

                                                                                                电源电压最大值

                                                                                                5.5V

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                技术文档 (1)

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.005443