30,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY3.080 | CNY15.40 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY3.080 (CNY3.4804) |
| 50+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.400 (CNY1.582) |
| 1000+ | CNY1.310 (CNY1.4803) |
| 数量 | 价钱 (含税) |
|---|---|
| 2500+ | CNY1.220 (CNY1.3786) |
| 7500+ | CNY1.190 (CNY1.3447) |
产品信息
产品概述
The HEF4094BT is a 8-stage serial Shift Register. It has a storage latch associated with each stage for strobing data from the serial input to parallel buffered 3-state outputs QP0 to QP7. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive going clock transitions. The data in each shift register stage is transferred to the storage register when the strobe (STR) input is high. Data in the storage register appears at the outputs whenever the output enable (OE) signal is high. Two serial outputs (QS1 and QS2) are available for cascading a number of HEF4094B devices. Serial data is available at QS1 on positive going clock edges to allow high-speed operation in cascaded systems with a fast clock rise time. The same serial data is available at QS2 on the next negative going clock edge. This is used for cascading HEF4094B devices when the clock has a slow rise time.
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
HEF4094
1元件
SOIC
16引脚
15.5V
HEF4000
-40°C
-
MSL 1 -无限制
-
8bit
SOIC
4.5V
三态
4094
70°C
-
No SVHC (25-Jun-2025)
HEF4094BT,653 的替代之选
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Netherlands
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书