需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY8.390 | CNY8.39 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY4.330 (CNY4.8929) |
| 1000+ | CNY4.010 (CNY4.5313) |
| 2500+ | CNY3.680 (CNY4.1584) |
| 5000+ | CNY3.610 (CNY4.0793) |
产品概述
HCF4021YM013TR is an asynchronous parallel input or synchronous serial-in/serial-out 8-stage static shift register. It is a monolithic integrated circuit fabricated in metal oxide semiconductor technology. In this device, entry is controlled by the parallel/serial control input. When the parallel/serial control input is low, data are serially shifted into the 8-stage register synchronously with the positive transition of the clock line. When the parallel/serial control input is high, data are jammed into the 8-stage register via the parallel input lines and synchronous with the positive transition of the clock line. The clock input of the internal stage is “forced” when an asynchronous parallel entry is made. Register expansion using multiple packages is permitted. It is used in applications such as automotive, industrial, computer, and consumer.
- Fully static operation, 100% tested for quiescent current
- 8 flip-flops plus output buffering and control gating
- ESD performance : CDM: 1kV, HBM: 2kV, MM: 200V
- Quiescent current is 0.04µA typical at (TA = 25°C)
- Input leakage current is ±0.1µA maximum at (TA = 25°C)
- Input capacitance is 5pF maximum at (TA = 25°C)
- Propagation delay time is 160ns typical at (VDD = 5V, Tamb = 25°C, CL = 50pF)
- Clock pulse width is 180ns typical at (VDD = 5V, Tamb = 25°C, CL = 50pF)
- Operating temperature range from -40°C to +125°C
- SO-16 package, automotive grade
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
HCF4021
1元件
SOIC
16引脚
20V
HCF40
-40°C
AEC-Q100
AEC-Q100
No SVHC (25-Jun-2025)
并行至串行、串行至串行
8bit
SOIC
3V
-
4021
125°C
-
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书