需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 10+ | CNY7.500 (CNY8.475) |
| 50+ | CNY7.070 (CNY7.9891) |
| 100+ | CNY6.640 (CNY7.5032) |
| 250+ | CNY6.510 (CNY7.3563) |
| 500+ | CNY6.380 (CNY7.2094) |
| 1000+ | CNY6.250 (CNY7.0625) |
| 2500+ | CNY6.120 (CNY6.9156) |
产品信息
产品概述
The CD4021BE is a CMOS 8-stage parallel or serial-input/serial output static shift register with common clock and parallel/serial control inputs, a single serial data input and individual parallel "JAM" inputs to each register stage. Each register stage is D-type, flip-flop. In addition to an output form stage 8, "Q" outputs are also available from stages 6 and 7. In the CD4021B serial entry is synchronous with the clock by parallel entry is asynchronous. In both types, entry is controlled by the parallel/serial control input. When parallel/serial control input is low, data is serially shifted into the 8-stage register synchronously with the positive transition of the clock line. When the parallel/serial control input is high, data is jammed into the 8-stage register via the parallel input lines and synchronous with the positive transition of the clock line. In the CD4021BE, the clock input of the internal stage is "forced" when asynchronous parallel entry is made.
- Medium speed operation
- Fully static operation
- 8 flip-flops plus output buffering and control gating
- 100% tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
- Standardized, symmetrical output characteristics
技术规格
CD4021
1元件
DIP
16引脚
18V
CD4000
-55°C
-
-
并行至串行、串行至串行
8bit
DIP
3V
标准型
4021
125°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书